Inductor Power Shielded Wirewound 47uH 20% 1KHz 0.5A 0.69Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH0602B-470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0602B-470MT to view detailed technical specifications.
No datasheet is available for this part.