Inductor Power Shielded Wirewound 15uH 20% 1KHz 1.1A 0.18Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH0604B-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.18Ohm |
| Product Length | 7mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0604B-150MT to view detailed technical specifications.
No datasheet is available for this part.