The SWRH0703B-100MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductors with a technology of wirewound. The inductance is 10uH with a tolerance of 20%. The maximum DC current and maximum saturation current are both 1.68A. The maximum DC resistance is 0.072 Ohm. The product dimensions are 7.8mm in length, 4mm in height, and 7.8mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
Shenzhen Sunlord Electronics SWRH0703B-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.68A |
| Maximum Saturation Current | 1.68A |
| Max DC Resistance | 0.072Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0703B-100MT to view detailed technical specifications.
No datasheet is available for this part.