The SWRH0703B-150MT is a shielded wirewound inductor with a tolerance of 20% and an inductance of 15uH. It has a maximum DC current of 1.33A and a maximum saturation current of 1.33A. The inductor's DC resistance is a maximum of 0.13R. It measures 7.8mm in length and 4mm in height, with a product depth of 7.8mm. The SWRH0703B-150MT operates between -25°C and 105°C.
Shenzhen Sunlord Electronics SWRH0703B-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.33A |
| Maximum Saturation Current | 1.33A |
| Max DC Resistance | 0.13Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0703B-150MT to view detailed technical specifications.
No datasheet is available for this part.