The SWRH0703B-470MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductor with a wirewound technology and a tolerance of 20%. The inductance is 47uH, tested at a frequency of 1KHz. It can handle a maximum DC current of 0.76A and a maximum saturation current of 0.76A. The maximum DC resistance is 0.36Ohm. The inductor has a product length of 7.8mm, a height of 4mm, and a product depth of 7.8mm. It operates between -25°C and 105°C.
Shenzhen Sunlord Electronics SWRH0703B-470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Max DC Resistance | 0.36Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0703B-470MT to view detailed technical specifications.
No datasheet is available for this part.