The SWRH0703B-4R7NT is a shielded wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 30%. It has a maximum DC current rating of 3A and a maximum saturation current rating of 3A. The device has a maximum DC resistance of 0.031 Ohm and is designed for surface mount applications. It operates over a temperature range of -25 to 105C.
Shenzhen Sunlord Electronics SWRH0703B-4R7NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.031Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0703B-4R7NT to view detailed technical specifications.
No datasheet is available for this part.