Inductor Power Shielded Wirewound 1000uH 20% 1KHz 0.18A 6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Shenzhen Sunlord Electronics SWRH0704B-102MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 6Ohm |
| Product Length | 7.8mm |
| Height | 5mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |