The SWRH0704B-150MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductors, technology of wirewound, and a tolerance of 20%. The inductance test frequency is 1KHz and the maximum DC current is 1.47A. The maximum DC resistance is 0.081 ohms and the product dimensions are 7.8mm in length, 5mm in height, and 7.8mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
Shenzhen Sunlord Electronics SWRH0704B-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.47A |
| Maximum Saturation Current | 1.47A |
| Max DC Resistance | 0.081Ohm |
| Product Length | 7.8mm |
| Height | 5mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0704B-150MT to view detailed technical specifications.
No datasheet is available for this part.