The SWRH1204B-100MT is a shielded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 4.5A and a maximum saturation current of 4.5A. The inductor's DC resistance is 0.028 ohms. It measures 12.5mm in length and 5mm in height, with a product depth of 12.5mm. The inductor operates over a temperature range of -25 to 105°C.
Shenzhen Sunlord Electronics SWRH1204B-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.028Ohm |
| Product Length | 12.5mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH1204B-100MT to view detailed technical specifications.
No datasheet is available for this part.