The SWRH1204B-150MT is a shielded wirewound inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 3.2A and a maximum saturation current of 3.2A. The inductor's maximum DC resistance is 0.05R. It measures 12.5mm in length, 5mm in height, and 12.5mm in depth. The SWRH1204B-150MT operates between -25°C and 105°C.
Shenzhen Sunlord Electronics SWRH1204B-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 12.5mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH1204B-150MT to view detailed technical specifications.
No datasheet is available for this part.