This shielded wirewound inductor has a nominal inductance of 47uH with a tolerance of 20%. It is designed for operation at a maximum DC current of 2.5A and a maximum saturation current of 2.5A. The inductor's maximum DC resistance is 0.1 ohms, and it can operate within a temperature range of -25C to 105C.
Shenzhen Sunlord Electronics SWRH1207B-470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH1207B-470MT to view detailed technical specifications.
No datasheet is available for this part.