Inductor Power Shielded Wirewound 560uH 20% 1KHz 0.73A 1.07Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH1207B-561MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 1.07Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH1207B-561MT to view detailed technical specifications.
No datasheet is available for this part.