This 15uH shielded wirewound inductor features a 20% tolerance and a maximum DC current of 0.76A. It has a typical temperature rise of 40C and a maximum saturation current of 0.76A. The inductance decreases by 35% at the maximum saturation current. The inductor has a maximum DC resistance of 0.149 ohms and measures 5mm in length, 3mm in height, and 5mm in depth. It operates over a temperature range of -40C to 105C.
Shenzhen Sunlord Electronics SWRH4D28S-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.76A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.76A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.149Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-150MT to view detailed technical specifications.
No datasheet is available for this part.