Inductor Power Shielded Wirewound 1uH 30% 100KHz 2.6A 0.022Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH4D28S-1R0NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.022Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-1R0NT to view detailed technical specifications.
No datasheet is available for this part.