The SWRH4D28S-3R3NT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a nominal inductance of 3.3uH with a tolerance of 30%. The inductor can handle a maximum DC current of 1.57A and has a typical temperature rise of 40C. It is designed for surface mount applications and has a product length of 5mm, height of 3mm, and product depth of 5mm. The inductor operates within a temperature range of -40C to 105C.
Shenzhen Sunlord Electronics SWRH4D28S-3R3NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.57A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.57A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.049Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-3R3NT to view detailed technical specifications.
No datasheet is available for this part.