The SWRH4D28S-470MT is a shielded wirewound inductor with a nominal inductance of 47uH and a tolerance of 20%. It can handle a maximum DC current of 0.48A and has a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C.
Shenzhen Sunlord Electronics SWRH4D28S-470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.48A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.587Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-470MT to view detailed technical specifications.
No datasheet is available for this part.