Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 1.32A 0.072Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH4D28S-4R7NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.32A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.072Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-4R7NT to view detailed technical specifications.
No datasheet is available for this part.