The SWRH4D28S-5R6NT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 5.6uH with a tolerance of 30%. The maximum DC current is 1.17A and the typical temperature rise is 40°C. The inductor is designed for surface mount applications with a product length of 5mm, height of 3mm, and product depth of 5mm. It operates between -40°C and 105°C.
Shenzhen Sunlord Electronics SWRH4D28S-5R6NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.17A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.101Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-5R6NT to view detailed technical specifications.
No datasheet is available for this part.