Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 1.12A 0.108Ohm DCR T/R
Shenzhen Sunlord Electronics SWRH4D28S-6R8NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.12A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.108Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH4D28S-6R8NT to view detailed technical specifications.
No datasheet is available for this part.