The UPZ2012E121-4R0TF is an 0805 ferrite bead from Shenzhen Sunlord Electronics. It has a maximum DC current rating of 4 and an impedance of 120. The component has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The ferrite bead is a multi-layer type with a maximum DC resistance of 0.02 and is suitable for use in high-frequency applications up to 100 MHz.
Shenzhen Sunlord Electronics UPZ2012E121-4R0TF technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics UPZ2012E121-4R0TF to view detailed technical specifications.
No datasheet is available for this part.