The WPN201210UF1R0MTY01 is a shielded wirewound inductor with a 1uH inductance value and 20% tolerance. It has a maximum DC current rating of 2.8A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Shenzhen Sunlord Electronics WPN201210UF1R0MTY01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.07Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN201210UF1R0MTY01 to view detailed technical specifications.
No datasheet is available for this part.