Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.7A 0.049Ohm DCR 0806 T/R
Shenzhen Sunlord Electronics WPN201610HR47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.049Ohm |
| Minimum Self Resonant Frequency | 102MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN201610HR47MT to view detailed technical specifications.
No datasheet is available for this part.