The WPN201610HR68MT is a shielded wirewound inductor with a 0.68uH inductance value and a 20% tolerance. It is designed for surface mount applications and has a case size of 0806. The inductor has a maximum DC current rating of 2.5A and a typical temperature rise of 40 degrees Celsius. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a minimum self-resonant frequency of 77MHz and a maximum DC resistance of 0.065 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.065Ohm |
| Minimum Self Resonant Frequency | 77MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |