The WPN201610UFR47MT is a shielded wirewound inductor with a core material of metal and an inductance of 0.47uH. It has a tolerance of 20% and is tested at a frequency of 1Mhz. The maximum DC current is 4.8A and the typical temperature rise is 40C. The inductor is packaged in an 0806 case size with dimensions of 2.2mm in length, 1mm in height, and 1.8mm in depth. It operates over a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics WPN201610UFR47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN201610UFR47MT to view detailed technical specifications.
No datasheet is available for this part.