The WPN252010H1R0MT is a shielded wirewound inductor with a metal core and a maximum DC current rating of 2.5A. It has a typical temperature rise of 40C and a maximum saturation current of 3.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 46MHz and a maximum DC resistance of 0.076 ohms. It is available in a surface mount package with dimensions of 2.7mm in length, 2.2mm in depth, and 1mm in height. The operating temperature range is from -40C to 125C.
Shenzhen Sunlord Electronics WPN252010H1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.076Ohm |
| Minimum Self Resonant Frequency | 46MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.