The WPN252010UF1R0MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductor with a technology of wirewound and a core material of metal. The inductance is 1uH with a tolerance of 20%. The maximum DC current is 4.5A and the typical temperature rise is 40°C. It is designed for surface mount applications with a case size of 1008 and dimensions of 2.7mm length, 1mm height, and 2.2mm depth. The inductor operates between -40°C and 125°C.
Shenzhen Sunlord Electronics WPN252010UF1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 46MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN252010UF1R0MT to view detailed technical specifications.
No datasheet is available for this part.