Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 1A 0.474Ohm DCR 1212 T/R
Shenzhen Sunlord Electronics WPN3012H100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.474Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN3012H100MT to view detailed technical specifications.
No datasheet is available for this part.