The WPN4012HR68MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a metal core material and a maximum DC current of 3.8A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 5.5A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 70MHz and a maximum DC resistance of 0.041 ohms. It is available in a 1515 case size with a product length and depth of 4.2mm and a height of 1.2mm. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.041Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |