Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 5.2A 0.036Ohm DCR 1515 T/R
Shenzhen Sunlord Electronics WPN4020H1R5MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN4020H1R5MT to view detailed technical specifications.
No datasheet is available for this part.