The WPN4020H2R2MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a core material of metal and a maximum DC current of 4.3A. The inductor's typical temperature rise is 40C and its maximum saturation current is 6.1A. The WPN4020H2R2MT has a minimum self resonant frequency of 25MHz and a maximum DC resistance of 0.048 ohms. It is designed for surface mount applications and has a case size of 1515.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |