The WPN4020H4R7MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a metal core material and a maximum DC current of 2.85A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 4A. It also has a minimum self resonant frequency of 17MHz and a maximum DC resistance of 0.108 ohms. The inductor is available in a 1515 case size and has a height of 2mm. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.85A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.108Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |