The WPN4020H6R8MT is a shielded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 2.4A and a typical temperature rise of 40C. The inductor's inductance is 6.8uH, with a maximum DC resistance of 0.156 ohms. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.156Ohm |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |