Fuse HRC 90A 500V Bolt Tap 24.05 X 44.09mm CE/cULus
Shenzhen Victors Industrial VRh-90A /500V technical specifications.
| Current Rating | 90A |
| Type | HRC |
| Voltage Rating | 500V |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Typical Melting I2t | 1760A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.