Power Bipolar Transistor, 20A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN
Shindengen 2SC4060 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen 2SC4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.