Power Field-Effect Transistor, 5A I(D), 900V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, FTO-220, 3 PIN
Shindengen 2SK2671 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen 2SK2671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.