The D15XB60-4000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C and a maximum surge current of 200A. It is packaged in the S package with dimensions of 20mm in height, 30mm in length, and 4.6mm in width. The diode has a maximum reverse leakage current of 10uA. The part is available in a tray packaging with 50 pieces per package, but it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Shindengen D15XB60-4000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |