The D15XB60-4101 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a maximum reverse leakage current of 10uA. The diode is packaged in an S package with dimensions of 20mm in height, 30mm in length, and 4.6mm in width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Shindengen D15XB60-4101 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |