The D15XB60-7101 is a general purpose rectifier diode from Shindengen with a package size of S, measuring 20mm in height and 30mm in length, and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 200A.
Shindengen D15XB60-7101 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D15XB60-7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.