
Diode Rectifier Bridge Single 600V 3.5A 4-Pin SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen D15XB60H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D15XB60H technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 30 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 20 |
| Seated Plane Height (mm) | 24 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 3.5A |
| Peak Non-Repetitive Forward Surge Current | 240A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5405 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shindengen D15XB60H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.