The D15XB60H-7000 is a single bridge rectifier from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 240A. The device is packaged in an S-PSIP-T4 package, measuring 20mm in height, 30mm in length, and 4.6mm in width. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Shindengen D15XB60H-7000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |