
Rectifier Diode, 1 Element, 0.75A, 600V V(RRM), Silicon, CASE 1F, 2 PIN
Shindengen D1F60-5053 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 25A |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D1F60-5053 to view detailed technical specifications.
No datasheet is available for this part.
