Rectifier Diode, 1 Element, 1A, 600V V(RRM),
Shindengen D1F60-5063 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 25A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D1F60-5063 to view detailed technical specifications.
No datasheet is available for this part.