Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, 1F, 2 PIN
Shindengen D1FS4A-4063 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FS4A-4063 to view detailed technical specifications.
No datasheet is available for this part.