40V, 1.5A, SMD Schottky Barrier Diode with 60A Surge; 1F Package Type
Shindengen D1FS4A-5103 technical specifications.
| Package/Case | F |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FS4A-5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.