The D20XB80-7000 is a general purpose rectifier diode from Shindengen with a package case type of S. It measures 20mm in height and 30mm in length, with a width of 4.6mm. The diode operates at a maximum temperature of 150°C and has a maximum reverse leakage current of 10uA. It can handle a maximum surge current of 240A.
Shindengen D20XB80-7000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.