The D2FL20U-5063 is a general purpose rectifier diode from Shindengen with a maximum reverse voltage of 200V and maximum surge current of 50A. It operates within a temperature range of -55°C to 150°C. The diode is packaged in a tape and reel format, with 750 units per package. It is RoHS compliant.
Shindengen D2FL20U-5063 technical specifications.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D2FL20U-5063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.