Shindengen D2FL20U-5073 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D2FL20U-5073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.