Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen D2FL20U-5103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 60 |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D2FL20U-5103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.