Shindengen D2FL40-5063 technical specifications.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FL40-5063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.