Shindengen D2FL40-5103 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 60 |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FL40-5103 to view detailed technical specifications.
No datasheet is available for this part.